
7801340-C | |
|---|---|
DigiKey Part Number | 3441-7801340-C-ND |
Manufacturer | |
Manufacturer Product Number | 7801340-C |
Description | CommScope compatible CWDM SFP+ |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10Gbps 1490nm LC Duplex Pluggable, SFP+ |
Category | Data Rate 10Gbps |
Manufacturer ATGBICS | Wavelength 1490nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,62000 € | 279,62 € |
| 50 | 265,67880 € | 13.283,94 € |
| 150 | 251,65540 € | 37.748,31 € |
| 1.000 | 237,71703 € | 237.717,03 € |
| Unit Price without VAT: | 279,62000 € |
|---|---|
| Unit Price with VAT: | 332,74780 € |

