New at DigiKey
Transceiver Module Networking and Communications 10Gbps 1552.52nm LC Duplex Pluggable, SFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7631E-3Z-C

DigiKey Part Number
3441-7631E-3Z-C-ND
Manufacturer
Manufacturer Product Number
7631E-3Z-C
Description
compatible SFP+ 10G
Customer Reference
Detailed Description
Transceiver Module Networking and Communications 10Gbps 1552.52nm LC Duplex Pluggable, SFP+
Product Attributes
Filter Similar Products
Category
Data Rate
10Gbps
Manufacturer
ATGBICS
Wavelength
1552.52nm
Series
Applications
Networking and Communications
Packaging
Tray
Connector Type
LC Duplex
Part Status
Active
Mounting Type
Pluggable, SFP+
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.183
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ATGBICS
FREE SHIPPING on orders of 679,92 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1435,15000 €435,15 €
50413,39140 €20.669,57 €
150391,63393 €58.745,09 €
1.000369,87648 €369.876,48 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:435,15000 €
Unit Price with VAT:517,82850 €