
7411-2SHZ-C | |
|---|---|
DigiKey Part Number | 3441-7411-2SHZ-C-ND |
Manufacturer | |
Manufacturer Product Number | 7411-2SHZ-C |
Description | compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10Gbps 1330/1270nm LC Simplex Pluggable, SFP+ |
Category | Data Rate 10Gbps |
Manufacturer ATGBICS | Wavelength 1330/1270nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Simplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,54000 € | 121,54 € |
| 50 | 115,50140 € | 5.775,07 € |
| 150 | 109,38213 € | 16.407,32 € |
| 1.000 | 103,34784 € | 103.347,84 € |
| Unit Price without VAT: | 121,54000 € |
|---|---|
| Unit Price with VAT: | 144,63260 € |

