
7410-2SH-C | |
|---|---|
DigiKey Part Number | 3441-7410-2SH-C-ND |
Manufacturer | |
Manufacturer Product Number | 7410-2SH-C |
Description | compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10Gbps 1270/1330nm LC Simplex Pluggable, SFP+ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1270/1330nm | |
Applications | Networking and Communications | |
Connector Type | LC Simplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,07000 € | 123,07 € |
| 50 | 116,95560 € | 5.847,78 € |
| 150 | 110,75920 € | 16.613,88 € |
| 1.000 | 104,64896 € | 104.648,96 € |
| Unit Price without VAT: | 123,07000 € |
|---|---|
| Unit Price with VAT: | 146,45330 € |

