
7410-2-C | |
|---|---|
DigiKey Part Number | 3441-7410-2-C-ND |
Manufacturer | |
Manufacturer Product Number | 7410-2-C |
Description | compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10Gbps 1270/1330nm LC Simplex Pluggable, SFP+ |
Category | Data Rate 10Gbps |
Manufacturer ATGBICS | Wavelength 1270/1330nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Simplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,24000 € | 55,24 € |
| 50 | 52,52380 € | 2.626,19 € |
| 150 | 49,71913 € | 7.457,87 € |
| 1.000 | 46,99947 € | 46.999,47 € |
| Unit Price without VAT: | 55,24000 € |
|---|---|
| Unit Price with VAT: | 65,73560 € |

