
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1550nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,13000 € | 169,13 € |
| 50 | 160,71600 € | 8.035,80 € |
| 150 | 152,21707 € | 22.832,56 € |
| 1.000 | 143,80308 € | 143.803,08 € |
| Unit Price without VAT: | 169,13000 € |
|---|---|
| Unit Price with VAT: | 201,26470 € |

