
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active Fibre |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Length 9.84' (3.00m) |
Cable Connectors QSFP28, SFP28 (4) | Color Orange or Aqua |
Connector Type Plug to Plug (4) | Shielding Unshielded |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,87000 € | 266,87 € |
| 50 | 253,52520 € | 12.676,26 € |
| 150 | 240,18173 € | 36.027,26 € |
| 1.000 | 226,83831 € | 226.838,31 € |
| Unit Price without VAT: | 266,87000 € |
|---|---|
| Unit Price with VAT: | 317,57530 € |

