Transceiver Module Networking and Communications 1000Mbps 1490/1310nm LC Simplex Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

740-072492-C

DigiKey Part Number
3441-740-072492-C-ND
Manufacturer
Manufacturer Product Number
740-072492-C
Description
Juniper compatible SFP 1G
Customer Reference
Detailed Description
Transceiver Module Networking and Communications 1000Mbps 1490/1310nm LC Simplex Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Data Rate
1000Mbps
Manufacturer
ATGBICS
Wavelength
1490/1310nm
Series
Applications
Networking and Communications
Packaging
Tray
Connector Type
LC Simplex
Part Status
Active
Mounting Type
Pluggable, SFP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.521
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ATGBICS
FREE SHIPPING on orders of 679,92 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
165,44000 €65,44 €
5062,21260 €3.110,63 €
15058,89807 €8.834,71 €
1.00055,66845 €55.668,45 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:65,44000 €
Unit Price with VAT:77,87360 €