
Category | Data Rate 1000Mbps |
Manufacturer ATGBICS | Wavelength 1590nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,29000 € | 83,29 € |
| 50 | 79,12560 € | 3.956,28 € |
| 150 | 74,96120 € | 11.244,18 € |
| 1.000 | 70,79667 € | 70.796,67 € |
| Unit Price without VAT: | 83,29000 € |
|---|---|
| Unit Price with VAT: | 99,11510 € |

