
Category | Data Rate 1000Mbps |
Manufacturer ATGBICS | Wavelength 1590nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,14000 € | 67,14 € |
| 50 | 63,82740 € | 3.191,37 € |
| 150 | 60,42787 € | 9.064,18 € |
| 1.000 | 57,11328 € | 57.113,28 € |
| Unit Price without VAT: | 67,14000 € |
|---|---|
| Unit Price with VAT: | 79,89660 € |

