
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1570nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,34000 € | 84,34 € |
| 50 | 80,12180 € | 4.006,09 € |
| 150 | 75,90493 € | 11.385,74 € |
| 1.000 | 71,68798 € | 71.687,98 € |
| Unit Price without VAT: | 84,34000 € |
|---|---|
| Unit Price with VAT: | 100,36460 € |

