
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1570nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,73000 € | 75,73 € |
| 50 | 71,94620 € | 3.597,31 € |
| 150 | 68,15953 € | 10.223,93 € |
| 1.000 | 64,37288 € | 64.372,88 € |
| Unit Price without VAT: | 75,73000 € |
|---|---|
| Unit Price with VAT: | 90,11870 € |

