
Category | Data Rate 1000Mbps |
Manufacturer ATGBICS | Wavelength 1570nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,39000 € | 69,39 € |
| 50 | 65,96600 € | 3.298,30 € |
| 150 | 62,45340 € | 9.368,01 € |
| 1.000 | 59,02663 € | 59.026,63 € |
| Unit Price without VAT: | 69,39000 € |
|---|---|
| Unit Price with VAT: | 82,57410 € |

