
7355E-4-C | |
|---|---|
DigiKey Part Number | 3441-7355E-4-C-ND |
Manufacturer | |
Manufacturer Product Number | 7355E-4-C |
Description | compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10Gbps 1550nm LC Duplex Pluggable, SFP+ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1550nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,76000 € | 312,76 € |
| 50 | 297,12500 € | 14.856,25 € |
| 150 | 281,48687 € | 42.223,03 € |
| 1.000 | 265,84872 € | 265.848,72 € |
| Unit Price without VAT: | 312,76000 € |
|---|---|
| Unit Price with VAT: | 372,18440 € |

