
7355E-1-C | |
|---|---|
DigiKey Part Number | 3441-7355E-1-C-ND |
Manufacturer | |
Manufacturer Product Number | 7355E-1-C |
Description | compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10Gbps 1550nm LC Duplex Pluggable, SFP+ |
Category | Data Rate 10Gbps |
Manufacturer ATGBICS | Wavelength 1550nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,34000 € | 94,34 € |
| 50 | 89,66440 € | 4.483,22 € |
| 150 | 84,90500 € | 12.735,75 € |
| 1.000 | 80,23056 € | 80.230,56 € |
| Unit Price without VAT: | 94,34000 € |
|---|---|
| Unit Price with VAT: | 112,26460 € |

