
Category | Data Rate 1000Mbps |
Manufacturer ATGBICS | Wavelength 1550nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,69000 € | 86,69 € |
| 50 | 82,35540 € | 4.117,77 € |
| 150 | 78,02080 € | 11.703,12 € |
| 1.000 | 73,68633 € | 73.686,33 € |
| Unit Price without VAT: | 86,69000 € |
|---|---|
| Unit Price with VAT: | 103,16110 € |

