
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1550nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,49000 € | 59,49 € |
| 50 | 56,51840 € | 2.825,92 € |
| 150 | 53,54373 € | 8.031,56 € |
| 1.000 | 50,56905 € | 50.569,05 € |
| Unit Price without VAT: | 59,49000 € |
|---|---|
| Unit Price with VAT: | 70,79310 € |

