
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1510nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,29000 € | 83,29 € |
| 50 | 79,12560 € | 3.956,28 € |
| 150 | 74,96120 € | 11.244,18 € |
| 1.000 | 70,79667 € | 70.796,67 € |
| Unit Price without VAT: | 83,29000 € |
|---|---|
| Unit Price with VAT: | 99,11510 € |

