
Category | Data Rate 1000Mbps |
Manufacturer ATGBICS | Wavelength 1490nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,84000 € | 68,84 € |
| 50 | 65,44240 € | 3.272,12 € |
| 150 | 61,95773 € | 9.293,66 € |
| 1.000 | 58,55811 € | 58.558,11 € |
| Unit Price without VAT: | 68,84000 € |
|---|---|
| Unit Price with VAT: | 81,91960 € |

