
Category | Data Rate 1000Mbps |
Manufacturer ATGBICS | Wavelength 1490nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,49000 € | 59,49 € |
| 50 | 56,51840 € | 2.825,92 € |
| 150 | 53,54373 € | 8.031,56 € |
| 1.000 | 50,56905 € | 50.569,05 € |
| Unit Price without VAT: | 59,49000 € |
|---|---|
| Unit Price with VAT: | 70,79310 € |

