
7341E-2-C | |
|---|---|
DigiKey Part Number | 3441-7341E-2-C-ND |
Manufacturer | |
Manufacturer Product Number | 7341E-2-C |
Description | compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10Gbps 1410nm LC Duplex Pluggable, SFP+ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1410nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,83000 € | 153,83 € |
| 50 | 146,18280 € | 7.309,14 € |
| 150 | 138,44873 € | 20.767,31 € |
| 1.000 | 130,79961 € | 130.799,61 € |
| Unit Price without VAT: | 153,83000 € |
|---|---|
| Unit Price with VAT: | 183,05770 € |

