
7337E-2Z-C | |
|---|---|
DigiKey Part Number | 3441-7337E-2Z-C-ND |
Manufacturer | |
Manufacturer Product Number | 7337E-2Z-C |
Description | compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10Gbps 1370nm LC Duplex Pluggable, SFP+ |
Category | Data Rate 10Gbps |
Manufacturer ATGBICS | Wavelength 1370nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,48000 € | 144,48 € |
| 50 | 137,25880 € | 6.862,94 € |
| 150 | 130,03473 € | 19.505,21 € |
| 1.000 | 122,81055 € | 122.810,55 € |
| Unit Price without VAT: | 144,48000 € |
|---|---|
| Unit Price with VAT: | 171,93120 € |

