
7227-3-C | |
|---|---|
DigiKey Part Number | 3441-7227-3-C-ND |
Manufacturer | |
Manufacturer Product Number | 7227-3-C |
Description | compatible SFP 2.5G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 2.5Gbps 1550nm LC Duplex Pluggable, SFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 2.5Gbps | |
Wavelength | 1550nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,54000 € | 70,54 € |
| 50 | 67,05720 € | 3.352,86 € |
| 150 | 63,48753 € | 9.523,13 € |
| 1.000 | 60,00294 € | 60.002,94 € |
| Unit Price without VAT: | 70,54000 € |
|---|---|
| Unit Price with VAT: | 83,94260 € |

