
7215-2Z-C | |
|---|---|
DigiKey Part Number | 3441-7215-2Z-C-ND |
Manufacturer | |
Manufacturer Product Number | 7215-2Z-C |
Description | compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 1000Mbps 1550/1310nm LC Simplex Pluggable, SFP |
Category | Data Rate 1000Mbps |
Manufacturer ATGBICS | Wavelength 1550/1310nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Simplex |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,00000 € | 34,00 € |
| 50 | 32,29620 € | 1.614,81 € |
| 150 | 30,59640 € | 4.589,46 € |
| 1.000 | 28,89660 € | 28.896,60 € |
| Unit Price without VAT: | 34,00000 € |
|---|---|
| Unit Price with VAT: | 40,46000 € |

