
Category | Data Rate 10Gbps |
Manufacturer ATGBICS | Wavelength 850nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,76000 € | 363,76 € |
| 50 | 345,56940 € | 17.278,47 € |
| 150 | 327,38147 € | 49.107,22 € |
| 1.000 | 309,19362 € | 309.193,62 € |
| Unit Price without VAT: | 363,76000 € |
|---|---|
| Unit Price with VAT: | 432,87440 € |

