Transceiver Module Networking and Communications 100Gbps 850nm MPO-12 Pluggable, QSFP28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5M3CP-C

DigiKey Part Number
3441-5M3CP-C-ND
Manufacturer
Manufacturer Product Number
5M3CP-C
Description
Dell compatible QSFP28 100G
Customer Reference
Detailed Description
Transceiver Module Networking and Communications 100Gbps 850nm MPO-12 Pluggable, QSFP28
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Tray
Part Status
Active
Data Rate
100Gbps
Wavelength
850nm
Applications
Networking and Communications
Connector Type
MPO-12
Mounting Type
Pluggable, QSFP28
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.800
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of 679,92 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
191,22000 €91,22 €
5086,66240 €4.333,12 €
15082,10127 €12.315,19 €
1.00077,54006 €77.540,06 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:91,22000 €
Unit Price with VAT:108,55180 €