
Category | Data Rate 16Gbps |
Manufacturer ATGBICS | Wavelength 1310nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,44000 € | 116,44 € |
| 50 | 110,65700 € | 5.532,85 € |
| 150 | 104,79267 € | 15.718,90 € |
| 1.000 | 99,01335 € | 99.013,35 € |
| Unit Price without VAT: | 116,44000 € |
|---|---|
| Unit Price with VAT: | 138,56360 € |

