
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP+ to QSFP+ | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Network | |
Length | 9.84' (3.00m) | |
Color | Orange or Aqua | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 40Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,51000 € | 163,51 € |
| 50 | 155,33840 € | 7.766,92 € |
| 150 | 147,16260 € | 22.074,39 € |
| 1.000 | 138,98690 € | 138.986,90 € |
| Unit Price without VAT: | 163,51000 € |
|---|---|
| Unit Price with VAT: | 194,57690 € |

