20 Position SFP+ to SFP+ Plug to Plug 6.56' (2.00m) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

470-ABPS-C

DigiKey Part Number
3441-470-ABPS-C-ND
Manufacturer
Manufacturer Product Number
470-ABPS-C
Description
Compatible DAC 10G 2m
Customer Reference
Detailed Description
20 Position SFP+ to SFP+ Plug to Plug 6.56' (2.00m) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
SFP+ to SFP+
Number of Positions
20
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Push-Pull
Features
Passive
Cable Type
Round
Usage
Data Center Server Rack, Network, Ethernet
Length
6.56' (2.00m)
Color
Black
Shielding
Unshielded
Wire Gauge
30 AWG
Frequency - Max
10Gbps
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.892
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of 679,92 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,15000 €36,15 €
5034,33800 €1.716,90 €
15032,53067 €4.879,60 €
1.00030,72342 €30.723,42 €
Unit Price without VAT:36,15000 €
Unit Price with VAT:43,01850 €