
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP28 to QSFP28 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Color | Orange, Aqua | |
Shielding | Unshielded | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,57000 € | 391,57 € |
| 50 | 371,99440 € | 18.599,72 € |
| 150 | 352,41573 € | 52.862,36 € |
| 1.000 | 332,83705 € | 332.837,05 € |
| Unit Price without VAT: | 391,57000 € |
|---|---|
| Unit Price with VAT: | 465,96830 € |

