
470-ABMP-2M-C | |
|---|---|
DigiKey Part Number | 3441-470-ABMP-2M-C-ND |
Manufacturer | |
Manufacturer Product Number | 470-ABMP-2M-C |
Description | Dell compatible AOC 40G 2m |
Customer Reference | |
Detailed Description | Position QSFP+ to SFP+ (4) Plug to Plug (4) 6.56' (2.00m) Orange or Aqua Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP+ to SFP+ (4) | |
Connector Type | Plug to Plug (4) | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active Fibre | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 6.56' (2.00m) | |
Color | Orange or Aqua | |
Shielding | Unshielded | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,73000 € | 217,73 € |
| 50 | 206,84520 € | 10.342,26 € |
| 150 | 195,95860 € | 29.393,79 € |
| 1.000 | 185,07203 € | 185.072,03 € |
| Unit Price without VAT: | 217,73000 € |
|---|---|
| Unit Price with VAT: | 259,09870 € |

