20 Position SFP+ to SFP+ Plug to Plug 65.62' (20.00m) Orange, Aqua Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

470-ABMJ-C

DigiKey Part Number
3441-470-ABMJ-C-ND
Manufacturer
Manufacturer Product Number
470-ABMJ-C
Description
Compatible AOC 10G 20m
Customer Reference
Detailed Description
20 Position SFP+ to SFP+ Plug to Plug 65.62' (20.00m) Orange, Aqua Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Manufacturer
ATGBICS
Features
Active
Series
Cable Type
Round
Packaging
Bulk
Usage
Data Center Server Rack, Network, Ethernet
Part Status
Active
Length
65.62' (20.00m)
Cable Connectors
SFP+ to SFP+
Color
Orange, Aqua
Number of Positions
20
Shielding
Unshielded
Connector Type
Plug to Plug
Frequency - Max
10Gbps
Gender
Male to Male
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.523
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ATGBICS
FREE SHIPPING on orders of 679,92 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1183,58000 €183,58 €
50174,39940 €8.719,97 €
150165,22053 €24.783,08 €
1.000156,04164 €156.041,64 €
Unit Price without VAT:183,58000 €
Unit Price with VAT:218,46020 €