
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | SFP+ to SFP+ | |
Number of Positions | - | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 32.81' (10.00m) | |
Color | Orange, Aqua | |
Shielding | Unshielded | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,90000 € | 117,90 € |
| 50 | 112,00700 € | 5.600,35 € |
| 150 | 106,11200 € | 15.916,80 € |
| 1.000 | 100,21687 € | 100.216,87 € |
| Unit Price without VAT: | 117,90000 € |
|---|---|
| Unit Price with VAT: | 140,30100 € |

