
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP28 to QSFP28 | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 1.64' (500.00mm) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 100Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,82000 € | 62,82 € |
| 50 | 59,68260 € | 2.984,13 € |
| 150 | 56,54140 € | 8.481,21 € |
| 1.000 | 53,40023 € | 53.400,23 € |
| Unit Price without VAT: | 62,82000 € |
|---|---|
| Unit Price with VAT: | 74,75580 € |

