
Category | Features Passive |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bag | Length 9.84' (3.00m) |
Part Status Active | Color Black |
Cable Connectors QSFP+ to QSFP+ | Shielding Unshielded |
Connector Type Plug to Plug | Wire Gauge 28 AWG, 30 AWG |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,59000 € | 81,59 € |
| 50 | 77,51080 € | 3.875,54 € |
| 150 | 73,43133 € | 11.014,70 € |
| 1.000 | 69,35184 € | 69.351,84 € |
| Unit Price without VAT: | 81,59000 € |
|---|---|
| Unit Price with VAT: | 97,09210 € |

