
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP+ to QSFP+ | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 22.97' (7.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 24 AWG | |
Frequency - Max | 40Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,08000 € | 175,08 € |
| 50 | 166,32540 € | 8.316,27 € |
| 150 | 157,57147 € | 23.635,72 € |
| 1.000 | 148,81749 € | 148.817,49 € |
| Unit Price without VAT: | 175,08000 € |
|---|---|
| Unit Price with VAT: | 208,34520 € |

