
40G-QSFP-ESR4-INT-C | |
|---|---|
DigiKey Part Number | 3441-40G-QSFP-ESR4-INT-C-ND |
Manufacturer | |
Manufacturer Product Number | 40G-QSFP-ESR4-INT-C |
Description | Compatible QSFP+ 40G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 40Gbps 850nm 3.3V MPO-12 Pluggable, QSFP+ |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type MPO-12 |
Part Status Active | Mounting Type Pluggable, QSFP+ |
Data Rate 40Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,69000 € | 103,69 € |
| 50 | 98,50340 € | 4.925,17 € |
| 150 | 93,31900 € | 13.997,85 € |
| 1.000 | 88,13463 € | 88.134,63 € |
| Unit Price without VAT: | 103,69000 € |
|---|---|
| Unit Price with VAT: | 123,39110 € |

