
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 400Gbps | |
Wavelength | 1310nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.821,99000 € | 7.821,99 € |
| 50 | 7.430,93680 € | 371.546,84 € |
| 150 | 7.039,79407 € | 1.055.969,11 € |
| 1.000 | 6.648,73742 € | 6.648.737,42 € |
| Unit Price without VAT: | 7.821,99000 € |
|---|---|
| Unit Price with VAT: | 9.308,16810 € |

