
3HE08142BA-C | |
|---|---|
DigiKey Part Number | 3441-3HE08142BA-C-ND |
Manufacturer | |
Manufacturer Product Number | 3HE08142BA-C |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10Gbps 1528.77 ~ 1566.72nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 1528.77 ~ 1566.72nm |
Manufacturer ATGBICS | Applications Networking and Communications |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.939,47000 € | 1.939,47 € |
| 50 | 1.842,49820 € | 92.124,91 € |
| 150 | 1.745,52460 € | 261.828,69 € |
| 1.000 | 1.648,55103 € | 1.648.551,03 € |
| Unit Price without VAT: | 1.939,47000 € |
|---|---|
| Unit Price with VAT: | 2.307,96930 € |

