
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 400Gbps | |
Wavelength | - | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP-DD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19.799,27000 € | 19.799,27 € |
| 50 | 18.809,30680 € | 940.465,34 € |
| 150 | 17.819,34333 € | 2.672.901,50 € |
| 1.000 | 16.829,37984 € | 16.829.379,84 € |
| Unit Price without VAT: | 19.799,27000 € |
|---|---|
| Unit Price with VAT: | 23.561,13130 € |

