
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 400Gbps | |
Wavelength | - | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP-DD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11.315,57000 € | 11.315,57 € |
| 50 | 10.749,79020 € | 537.489,51 € |
| 150 | 10.184,01173 € | 1.527.601,76 € |
| 1.000 | 9.618,23331 € | 9.618.233,31 € |
| Unit Price without VAT: | 11.315,57000 € |
|---|---|
| Unit Price with VAT: | 13.465,52830 € |

