
Category | Data Rate 400Gbps |
Manufacturer ATGBICS | Wavelength 1310nm |
Series | Applications General Purpose |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.724,74000 € | 7.724,74 € |
| 50 | 7.338,54660 € | 366.927,33 € |
| 150 | 6.952,26700 € | 1.042.840,05 € |
| 1.000 | 6.566,07243 € | 6.566.072,43 € |
| Unit Price without VAT: | 7.724,74000 € |
|---|---|
| Unit Price with VAT: | 9.192,44060 € |

