
33030100357-C | |
|---|---|
DigiKey Part Number | 3441-33030100357-C-ND |
Manufacturer | |
Manufacturer Product Number | 33030100357-C |
Description | ZTE compatible QSFP+ 40G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 40Gbps 1310nm MPO-12 Pluggable, QSFP+ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 40Gbps | |
Wavelength | 1310nm | |
Applications | Networking and Communications | |
Connector Type | MPO-12 | |
Mounting Type | Pluggable, QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,67000 € | 273,67 € |
| 50 | 259,98440 € | 12.999,22 € |
| 150 | 246,30100 € | 36.945,15 € |
| 1.000 | 232,61763 € | 232.617,63 € |
| Unit Price without VAT: | 273,67000 € |
|---|---|
| Unit Price with VAT: | 325,66730 € |

