
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP28, SFP28 (4) | |
Connector Type | Plug to Plug (4) | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive Copper | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 26 AWG, 30 AWG | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,59000 € | 181,59 € |
| 50 | 172,50720 € | 8.625,36 € |
| 150 | 163,42793 € | 24.514,19 € |
| 1.000 | 154,34861 € | 154.348,61 € |
| Unit Price without VAT: | 181,59000 € |
|---|---|
| Unit Price with VAT: | 216,09210 € |

