
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking and Communications |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP28 |
Data Rate 100Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,49000 € | 512,49 € |
| 50 | 486,90780 € | 24.345,39 € |
| 150 | 461,24073 € | 69.186,11 € |
| 1.000 | 435,65874 € | 435.658,74 € |
| Unit Price without VAT: | 512,49000 € |
|---|---|
| Unit Price with VAT: | 609,86310 € |

