
Category | Wavelength 1550nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,64000 € | 477,64 € |
| 50 | 453,76160 € | 22.688,08 € |
| 150 | 429,87940 € | 64.481,91 € |
| 1.000 | 405,99723 € | 405.997,23 € |
| Unit Price without VAT: | 477,64000 € |
|---|---|
| Unit Price with VAT: | 568,39160 € |

