
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,11000 € | 373,11 € |
| 50 | 354,49320 € | 17.724,66 € |
| 150 | 335,79547 € | 50.369,32 € |
| 1.000 | 317,18268 € | 317.182,68 € |
| Unit Price without VAT: | 373,11000 € |
|---|---|
| Unit Price with VAT: | 444,00090 € |

