
Category | Data Rate 10Gbps |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type RJ45 |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,69000 € | 86,69 € |
| 50 | 82,35540 € | 4.117,77 € |
| 150 | 78,02080 € | 11.703,12 € |
| 1.000 | 73,68633 € | 73.686,33 € |
| Unit Price without VAT: | 86,69000 € |
|---|---|
| Unit Price with VAT: | 103,16110 € |

