
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP28 to QSFP28 (2) | |
Number of Positions | 38 | |
Connector Type | Plug to Plug (2) | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Network | |
Length | 65.62' (20.00m) | |
Color | Orange or Aqua | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 100Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,21000 € | 361,21 € |
| 50 | 343,14720 € | 17.157,36 € |
| 150 | 325,08673 € | 48.763,01 € |
| 1.000 | 307,02638 € | 307.026,38 € |
| Unit Price without VAT: | 361,21000 € |
|---|---|
| Unit Price with VAT: | 429,83990 € |

