
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP28 to QSFP28 (2) | |
Number of Positions | 38 | |
Connector Type | Plug to Plug (2) | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Network | |
Length | 16.40' (5.00m) | |
Color | Orange or Aqua | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 100Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,59000 € | 323,59 € |
| 50 | 307,40640 € | 15.370,32 € |
| 150 | 291,22707 € | 43.684,06 € |
| 1.000 | 275,04776 € | 275.047,76 € |
| Unit Price without VAT: | 323,59000 € |
|---|---|
| Unit Price with VAT: | 385,07210 € |

